The CS8126-1YDPS7G is a single positive linear voltage regulator from Onsemi. It operates within a temperature range of -40°C to 125°C and can supply up to 750mA of current. The regulator has a maximum input voltage of 26V and a minimum output voltage of 5V. It is packaged in a TO-263-8 surface mount package and is lead free. The device is RoHS compliant and has a power supply rejection ratio of 75dB.
Sign in to ask questions about the Onsemi CS8126-1YDPS7G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS8126-1YDPS7G technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8126-1YDPS7G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
