
5V fixed output linear voltage regulator (LDO) with 750mA maximum output current. Features a 3% accuracy, 6V to 60V input voltage range, and a positive output configuration. This surface mount device offers a delay and reset function, with a D2PAK-7 package and tin, matte contact plating. Operates across a -40°C to 150°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | TO-263-8 |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 11.21mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Min Output Voltage | 5V |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 70mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
These are design resources that include the Onsemi CS8126-1YDPSR7G
Product discontinuance notice for various ON Semiconductor discrete, analog, and power components. Last buy date: September 30, 2008; last ship date: March 31, 2009.
Official 1Q07 notice for ON Semiconductor product discontinuance across discrete, analog, logic, and power divisions. Includes last buy dates and recommended replacements.
Product discontinuance notice from onsemi for 3Q10, affecting the CS8126-1YDPS7G linear regulator. Last buy date set for April 5, 2011.
