
The CS8126-1YTHE5G is a 5V linear voltage regulator from Onsemi with a maximum output current of 750mA. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-220-5 case. The regulator is lead free and RoHS compliant, suitable for through hole mounting. It has a power supply rejection ratio of 75dB and a quiescent current of 70mA.
Onsemi CS8126-1YTHE5G technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8126-1YTHE5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
