
The CS8126-1YTHER5G is a 5V linear voltage regulator with a maximum output current of 750mA and a maximum input voltage of 26V. It is packaged in a TO-220-5 package and is mounted through a hole. The regulator operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a power supply rejection ratio of 75dB and a quiescent current of 70mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
