
The CS8129YDW16 is a single-output linear voltage regulator from Onsemi. It operates from a maximum input voltage of 26V and provides a fixed output voltage of 5V with a maximum output current of 750mA. The device is packaged in a surface mount SOIC package and has a maximum operating temperature range of -40°C to 125°C. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Onsemi CS8129YDW16 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 70mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8129YDW16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
