
The CS8129YDW16G is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 750mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC package for surface mount applications. The regulator is lead-free and RoHS compliant. It has a power supply rejection ratio of 75dB and a quiescent current of 70mA. The device is suitable for use in a variety of applications requiring a stable 5V output voltage.
Onsemi CS8129YDW16G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8129YDW16G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
