
The CS8140YDWR24 is a single linear voltage regulator from Onsemi. It features a dropout voltage of 1.25V and a maximum operating temperature of 125°C. The device is available in a SOIC-24 package and is suitable for surface mount applications. The regulator has a maximum output current of 500mA and a nominal output voltage of 5V. It is not RoHS compliant and contains lead.
Onsemi CS8140YDWR24 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.25V |
| Lead Free | Contains Lead |
| Min Current Limit | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8140YDWR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
