
The CS8141YDWR24 is a single linear voltage regulator with an output voltage of 5V and a maximum output current of 500mA. It features a dropout voltage of 1.25V and is packaged in a surface mount SOIC package. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead. It is available in quantities of 1000 units, packaged in tape and reel.
Onsemi CS8141YDWR24 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.25V |
| Lead Free | Contains Lead |
| Min Current Limit | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8141YDWR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
