The CS8151YT7 is a linear voltage regulator from Onsemi with a fixed output voltage of 5V and an output current of 100mA. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 400mV. The regulator is packaged in a TO-220-7 package and is suitable for through-hole mounting. It is not RoHS compliant due to the presence of lead.
Onsemi CS8151YT7 technical specifications.
| Package/Case | TO-220-7 |
| Dropout Voltage | 400mV |
| Input Bias Current | 12mA |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8151YT7 to view detailed technical specifications.
No datasheet is available for this part.