Onsemi CS8156YT5 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 600mV |
| Input Bias Current | 100mA |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | 26V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8156YT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
