
Adjustable positive linear voltage regulator (LDO) with 200mA output current capability. Features tracking and enable functions, a wide input voltage range from 3.4V to 45V, and a maximum output voltage of 45V. Offers a PSRR of 60dB and operates within a temperature range of -40°C to 125°C. Packaged in a DPAK surface-mount case with tin, matte contact plating, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi CS8182DTRKG technical specifications.
| Package/Case | DPAK |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
