
LDO Regulator, 200 mA, with Tracking and Enable Adjustable, SOIC-8 Narrow Body, 98-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi CS8182YDF8G technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 55uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
