
The CS8182YDFR8 is an adjustable linear voltage regulator from Onsemi. It features a dropout voltage of 350mV and an input bias current of 75uA. The device is rated for an output current of 200mA and has a maximum operating temperature of 125°C. The CS8182YDFR8 is available in a SOIC-8 package and is suitable for surface mount applications. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Min Current Limit | 225mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
