
Adjustable LDO Regulator, 200mA output current, featuring tracking and enable functions. Operates with a wide input voltage range from 3.4V to 45V, providing an adjustable output voltage up to 45V. Offers a low dropout voltage of 350mV and a quiescent current of 150uA. Packaged in a narrow SOIC-8 surface mount case, this component is RoHS and Lead Free compliant, with operating temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi CS8182YDFR8G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 45V |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -10mV |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
