Dual output, 200mA LDO linear voltage tracking regulator with adjustable output voltage up to 45V. Features a 4.5V to 26V input voltage range, 2.75V reference voltage, and 60dB PSRR. Operates from -40°C to 125°C and offers a low quiescent current of 55µA. Surface mountable in a SOIC package, supplied in a 38-unit rail/tube.
Onsemi CS8183YDWF20 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 15mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reference Voltage | 2.75V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CS8183YDWF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
