
200mA LDO Linear Voltage Tracking Regulator, featuring two positive, adjustable output regulators. Operates with a 4.5V to 26V input voltage range and provides up to 200mA output current per regulator. Offers a 2.75V reference voltage and a PSRR of 60dB. Designed for surface mount with a SOIC package, this halogen-free and lead-free component operates from -40°C to 125°C.
Onsemi CS8183YDWF20G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reference Voltage | 2.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8183YDWF20G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
