
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable, SOIC-20 WB, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Input Bias Current | 15mA |
| Lead Free | Contains Lead |
| Min Current Limit | 225mA |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Voltage | 2.75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
