
The CS8190EDWF20 is a surface mount driver IC from Onsemi, operating within a temperature range of -40°C to 105°C. It is available in a SOIC-20 package and is not RoHS compliant. The device has a maximum operating supply voltage of 13.1V and a supply current of 125mA.
Sign in to ask questions about the Onsemi CS8190EDWF20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS8190EDWF20 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.1V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 125mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8190EDWF20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
