The CS8190EDWF20G is an industrial-grade buffer/inverter driver IC from Onsemi, featuring a supply voltage range of 8.5 to 16V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 20 terminals and is available in a 20-pin SOP package. It is designed for use in industrial applications and is compliant with various specifications.
Onsemi CS8190EDWF20G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 13.1 |
| Supply Voltage-Min | 8.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.