
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero, SOIC-20 WB, 1000-REEL
Onsemi CS8190EDWFR20G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 20 kHz |
| Operating Supply Voltage | 13.1V |
| Output Current | 10mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
