Precision Air-Core Tach/Speedo Motor Driver with Short Circuit Protection, SOIC-20 WB, 38-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi CS8191XDWF20 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 13.1 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 16 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |