
The CS8221YDPR3 is a single linear voltage regulator with a dropout voltage of 400mV and an output current of 100mA. It is packaged in a TO-263-4 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead. It is available in quantities of 750 per reel.
Onsemi CS8221YDPR3 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Min Current Limit | 125mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8221YDPR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
