The CS8281YDP5 is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.25A. It has a maximum input voltage of 26V and a maximum operating temperature of 150°C. The device is packaged in a D2PAK-5 package and is suitable for use in a variety of applications. The regulator has a dropout voltage of 0.4V and a load regulation of 0.05%. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS8281YDP5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 74 |
| Load Regulation-Max | 0.05 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS8281YDP5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.