
The CS8311YDR8 is a single linear voltage regulator with a dropout voltage of 400mV, capable of delivering an output current of 100mA. It is packaged in a SO-8 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It contains lead and has a package quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS8311YDR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Min Current Limit | 105mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8311YDR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
