IGBT Ignition Predriver with Dynamic Current Regulation, 8 LEAD PDIP, 50-TUBE
Onsemi CS8312YN8 technical specifications.
| Package/Case | DIP |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.