Onsemi CS8321YDP3G technical specifications.
| Package/Case | TO-263-3 |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8321YDP3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
