
The CS8321YDPR3 is a linear voltage regulator with a fixed output voltage of 5V and an output current of 150mA. It has a dropout voltage of 300mV and an input bias current of 15mA. The device is packaged in a TO-263-4 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The CS8321YDPR3 is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Onsemi CS8321YDPR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS8321YDPR3 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 300mV |
| Input Bias Current | 15mA |
| Lead Free | Contains Lead |
| Min Current Limit | 175mA |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8321YDPR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
