
The CS8321YDPR3G is a linear voltage regulator from Onsemi with a fixed output voltage of 5V and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-3 case. The device is lead free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS8321YDPR3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8321YDPR3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
