
The CS8361YDPSR7 is a dual linear voltage regulator from Onsemi. It features a dropout voltage of 400mV and an input bias current of 25mA. The device is available in a TO-263-8 package and is rated for operation between -40°C and 125°C. The regulators are fixed output type, with a maximum output current of 100mA and a maximum input voltage of 60V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-8 |
| Dropout Voltage | 400mV |
| Input Bias Current | 25mA |
| Lead Free | Contains Lead |
| Min Current Limit | 125mA |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
