
The CS8361YDWFR16 is a dual linear voltage regulator from Onsemi with a dropout voltage of 400mV and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-16 package. The device has two outputs and is not RoHS compliant. It is designed for surface mount applications and is packaged on a tape and reel.
Onsemi CS8361YDWFR16 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 25mA |
| Lead Free | Contains Lead |
| Min Current Limit | 125mA |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8361YDWFR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
