Onsemi CS8363YDPSR7 technical specifications.
| Package/Case | TO-263-7 |
| Input Bias Current | 145uA |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8363YDPSR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
