8.0 V, 1.0 A / 5.0 V, 250 mA Dual Regulator with Independent Output Enables and NOCAP™, TO-220 7-LEAD STANDARD (T7), 50-TUBE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS8371ET7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Input Voltage | 12.5V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8371ET7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.