8.0 V, 1.0 A / 5.0 V, 250 mA Dual Regulator with Independent Output Enables and NOCAP™, TO-220 7-LEAD STANDARD (T7), 50-TUBE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS8371ET7G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-7 |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8371ET7G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.