
This dual linear voltage regulator from Onsemi features a TO-220-7 package and is designed for through hole mounting. It operates over a temperature range of -40°C to 85°C and provides a fixed output voltage of 5V with a maximum output current of 1A. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi CS8371ETVA7 technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Input Voltage | 12.5V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8371ETVA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
