Onsemi CS8371ETVA7G technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8371ETVA7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
