Dual output, fixed positive LDO regulator featuring a PSSO5, D2PAK-5 package. Operates from a 6V to 26V input voltage range with a maximum absolute input of 45V. Provides two fixed positive outputs, each with a nominal voltage of 5V and a maximum output current of 0.25A. Achieves tight voltage regulation with a maximum line and load regulation of 0.05%. Offers a nominal dropout voltage of 0.4V at the first output. Designed for operation between -40°C and 125°C.
Onsemi CS8391YDP5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.41 |
| Length | 10.18 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS8391YDP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.