Onsemi CS8391YDPR5 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Min Current Limit | 105mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8391YDPR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
