
The CS9201YDF8 is a single-output linear voltage regulator with a fixed output voltage of 5V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 36V. The device is packaged in a SOIC package and is suitable for surface mount applications. The regulator has a quiescent current of 750uA and a power supply rejection ratio of 75dB.
Onsemi CS9201YDF8 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 12mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 750uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS9201YDF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
