
The CS9201YDFR8G is a 5V linear voltage regulator from Onsemi with an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC case. The device has a maximum input voltage of 36V and a minimum input voltage of -15V. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi CS9201YDFR8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS9201YDFR8G technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 12mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS9201YDFR8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
