
The CS9202YDFR8G is a single linear voltage regulator with an output current of 100mA. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is lead free.
Onsemi CS9202YDFR8G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS9202YDFR8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
