
EMI Filter with ESD Protection, Headset Microphone, WLCSP5, 1.41x0.94, 3500-DSFTP
Onsemi CSPEMI202AG technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 47pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Contact Plating | Copper, Tin, Silver |
| Depth | 1.41mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.056inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Elements | 5 |
| Number of Lines | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.45mm |
| RoHS | Compliant |
No datasheet is available for this part.