
The CSPEMI306AG is a 6-channel, 15-element EMI filter designed for surface mount applications. It features a 30dB attenuation value and a capacitance of 30 picofarads. This lead-free and RoHS compliant filter has a maximum operating temperature of 85 degrees Celsius. It measures 3 millimeters in length, 1.37 millimeters in width, and 0.65 millimeters in height, with a depth of 1.375 millimeters. The filter is packaged on a tape and reel, with 3500 units per reel. It is suitable for use in data line applications.
Onsemi CSPEMI306AG technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Depth | 1.375mm |
| ESD Protection | Yes |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 15 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.37mm |
| RoHS | Compliant |
No datasheet is available for this part.