The CSPEMI400G is a 3-channel EMI filter with 10 elements and a 100R resistance. It has a 30dB attenuation value and a capacitance of 20pF. The filter is packaged in a SMD/SMT package and is lead-free and halogen-free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The CSPEMI400G is RoHS compliant and has ESD protection.
Sign in to ask questions about the Onsemi CSPEMI400G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CSPEMI400G technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 20pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Contact Plating | Tin, Matte |
| Depth | 1.375mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.077inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Elements | 10 |
| Number of Lines | 4 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.37mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CSPEMI400G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.