The CSPEMI606G is a 6-channel EMI filter with 15 elements and a resistance of 100R. It is designed for surface mount technology and is compliant with ROHS standards. The filter operates within a temperature range of -40°C to 85°C. It is packaged in a CSP-15 package and is available in quantities of 3500 units per reel.
Onsemi CSPEMI606G technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Depth | 1.33mm |
| ESD Protection | Yes |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 15 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.37mm |
| RoHS | Compliant |
No datasheet is available for this part.