Sign in to ask questions about the Onsemi CSPESD304G-HST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CSPESD304G-HST technical specifications.
| Capacitance | 32pF |
| Clamping Voltage | 9V |
| Depth | 0.96mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.028inch |
| Leakage Current | 100nA |
| Length | 1.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.96mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CSPESD304G-HST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.