Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi D44H10TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi D44H10TU technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 80V |
| Max Collector Current | 8A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Onsemi D44H10TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.