
The D44H11 is an NPN bipolar junction transistor with a maximum collector current of 10A and a maximum operating temperature of 150°C. It features a collector-emitter breakdown voltage of 80V and a collector-emitter saturation voltage of 1V. The transistor is packaged in a TO-220-3 plastic case and is available in a rail/Tube packaging with 50 units per package. It is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Onsemi D44H11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi D44H11 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 60 |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi D44H11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
