
NPN bipolar junction transistor (BJT) for power applications. Features a maximum collector current of 10A and a collector-emitter voltage (VCEO) of 80V. Offers a transition frequency of 50MHz and a minimum DC current gain (hFE) of 60. Packaged in a TO-220 through-hole mount with tin, matte contact plating. Operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi D44H11TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi D44H11TU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 16.51mm |
| hFE Min | 60 |
| Length | 10.67mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 10A |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.67W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi D44H11TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
