
NPN Bipolar Junction Transistor (BJT) in TO-220 package. Features a 60V collector-emitter breakdown voltage and 8A continuous collector current. Offers a maximum collector current of 10A and a transition frequency of 50MHz. Operates within a temperature range of -55°C to 150°C. RoHS compliant with a 1V collector-emitter saturation voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi D44H8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi D44H8 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 650mV |
| Gain Bandwidth Product | 50MHz |
| Height | 16.51mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 10A |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi D44H8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
