
NPN bipolar junction transistor (BJT) designed for power applications. Features a maximum collector current of 15A and a collector-emitter voltage (VCEO) of 80V. Offers a minimum DC current gain (hFE) of 35 and a transition frequency of 50MHz. Packaged in a TO-220-3 configuration, this component supports a maximum power dissipation of 83W and operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi D44VH10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi D44VH10G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 0.62inch |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 15A |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 80V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi D44VH10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
